Part Details for NCP1216D100 by onsemi
Overview of NCP1216D100 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1216D100
NCP1216D100 CAD Models
NCP1216D100 Part Data Attributes
|
NCP1216D100
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1216D100
onsemi
0.005A SWITCHING CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1216D100
This table gives cross-reference parts and alternative options found for NCP1216D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200AP60G | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1216D100 vs NCP1200AP60G |
NCP1216D65R2 | 0.5A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216D100 vs NCP1216D65R2 |
NCP1216AD100R2G | PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1216D100 vs NCP1216AD100R2G |
NCP1216D65R2 | 0.5A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1216D100 vs NCP1216D65R2 |
NCP1200AP40G | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | NCP1216D100 vs NCP1200AP40G |
NCP1203D100R2 | 0.25A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1216D100 vs NCP1203D100R2 |
NCP1216P133G | PWM Controller, Fixed Frequency, Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1216D100 vs NCP1216P133G |
NCP1200AP40 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1216D100 vs NCP1200AP40 |
NCP1201D60R2 | SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216D100 vs NCP1201D60R2 |
NCP1200D40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1216D100 vs NCP1200D40R2 |