Part Details for NCP1562ADBR2G by onsemi
Overview of NCP1562ADBR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1562ADBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2524
|
Newark | Ic, smps Controller, voltage-Mode, tssop,16Pin, plastic |Onsemi NCP1562ADBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
NCP1562ADBR2GOSTR-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16TSSOP Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.1558 / $1.2021 | Buy Now |
DISTI #
NCP1562ADBR2G
|
Avnet Americas | Voltage Mode PWM Controller 20V 2A/1A 16-Pin TSSOP T/R - Tape and Reel (Alt: NCP1562ADBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3549 | Buy Now |
DISTI #
863-NCP1562ADBR2G
|
Mouser Electronics | Switching Controllers HI PERF RESET PWM CONTLR RoHS: Compliant | 819 |
|
$1.1500 / $2.7200 | Buy Now |
|
Future Electronics | Switching Controllers HI PERF RESET PWM CONTLR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 33249 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
NCP1562ADBR2G
|
Avnet Americas | Voltage Mode PWM Controller 20V 2A/1A 16-Pin TSSOP T/R - Tape and Reel (Alt: NCP1562ADBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3549 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8412 |
|
RFQ | |
DISTI #
NCP1562ADBR2G
|
Avnet Silica | Voltage Mode PWM Controller 20V 2A/1A 16-Pin TSSOP T/R (Alt: NCP1562ADBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1562ADBR2G
|
EBV Elektronik | Voltage Mode PWM Controller 20V 2A/1A 16-Pin TSSOP T/R (Alt: NCP1562ADBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP1562ADBR2G
NCP1562ADBR2G CAD Models
NCP1562ADBR2G Part Data Attributes:
|
NCP1562ADBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1562ADBR2G
onsemi
PWM Controller, High Performance, Active Clamp / Reset, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 2.023 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NCP1562ADBR2G
This table gives cross-reference parts and alternative options found for NCP1562ADBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1562ADBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1562ADR2G | PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL | onsemi | NCP1562ADBR2G vs NCP1562ADR2G |
NCP1562ADTBR2G | 2.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | NCP1562ADBR2G vs NCP1562ADTBR2G |