Part Details for NCP5008DMR2G by onsemi
Overview of NCP5008DMR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5008DMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8999
|
Newark | Led Boost Driver, Backlight, Smd |Onsemi NCP5008DMR2G Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $1.1800 | Buy Now |
|
Quest Components | 1194 |
|
$0.8703 / $2.3208 | Buy Now | |
|
Rochester Electronics | LED Driver, 1-Segment, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 491 |
|
$0.7253 / $0.8533 | Buy Now |
Part Details for NCP5008DMR2G
NCP5008DMR2G CAD Models
NCP5008DMR2G Part Data Attributes:
|
NCP5008DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5008DMR2G
onsemi
LED DISPLAY DRIVER, PDSO10, LEAD FREE, MICRO-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 5 MHz |
Alternate Parts for NCP5008DMR2G
This table gives cross-reference parts and alternative options found for NCP5008DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5008DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5008DMR2 | LED DISPLAY DRIVER, PDSO10, MICRO-10 | onsemi | NCP5008DMR2G vs NCP5008DMR2 |