Part Details for NCP7662P by Rochester Electronics LLC
Overview of NCP7662P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP7662P
NCP7662P CAD Models
NCP7662P Part Data Attributes
|
NCP7662P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP7662P
Rochester Electronics LLC
SWITCHED CAPACITOR REGULATOR, 35kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for NCP7662P
This table gives cross-reference parts and alternative options found for NCP7662P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP7662P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660ACBAZA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | NCP7662P vs ICL7660ACBAZA |
LTC660CN8#PBF | LTC660 - 100mA CMOS Voltage Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | NCP7662P vs LTC660CN8#PBF |
LM2665M6/NOPB | IC SWITCHED CAPACITOR CONVERTER, 160 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | NCP7662P vs LM2665M6/NOPB |
LM2681M6/NOPB | IC SWITCHED CAPACITOR CONVERTER, 160 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | NCP7662P vs LM2681M6/NOPB |
5962-8956201XA | Switched Capacitor Regulator, Voltage-mode, 0.1A, 40kHz Switching Freq-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Minco Technology Labs LLC | NCP7662P vs 5962-8956201XA |
ADM660AN | SWITCHED CAPACITOR CONVERTER, 120kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095AA, DIP-8 | Rochester Electronics LLC | NCP7662P vs ADM660AN |
ADM8660ARZ | SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | NCP7662P vs ADM8660ARZ |
CAT660EXA | Switched Capacitor Converter, 0.1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | NCP7662P vs CAT660EXA |
MAX871EUK | SWITCHED CAPACITOR CONVERTER, 775kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | NCP7662P vs MAX871EUK |
LTC1046IS8#TRPBF | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | NCP7662P vs LTC1046IS8#TRPBF |