-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1957
|
Newark | Ic, V. Detector, Micro. Superv, Threshold Voltage:2.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:460Ms, Rohs Compliant: Yes |Onsemi NCP803SN263T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP803SN263T1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1056 In Stock |
|
$0.2301 / $0.6000 | Buy Now |
DISTI #
863-NCP803SN263T1G
|
Mouser Electronics | Supervisory Circuits 2.63V 20mA 3-Pin w/uP Reset N-Channel RoHS: Compliant | 2124 |
|
$0.2280 / $0.6000 | Buy Now |
DISTI #
70467153
|
RS | NCP803SN263T1G, Voltage Supervisor, 1.2 - 4.9 V, 3-Pin SOT-23 | ON Semiconductor NCP803SN263T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4240 | RFQ |
DISTI #
80011785
|
Verical | Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2313 | Americas - 11000 |
|
$0.2013 / $0.3731 | Buy Now |
DISTI #
NCP803SN263T1G
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.2÷5.5VDC Min Qty: 1 | 0 |
|
$0.2740 / $0.7630 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 5100 |
|
$0.4598 / $0.4887 | Buy Now |
DISTI #
NCP803SN263T1G
|
Avnet Asia | Processor Supervisor 2.63V 1.2V to 4.9V 3-Pin SOT-23 T/R (Alt: NCP803SN263T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 9000 |
|
RFQ | |
|
New Advantage Corporation | SOT23-3/A�/ANA MICROPROC RESET 2.63V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP803SN263T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP803SN263T1G
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63,2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for NCP803SN263T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP803SN263T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP803SN263T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | NCP803SN263T1G vs NCP803SN263T1 |
TLV803EA26DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | NCP803SN263T1G vs TLV803EA26DBZR |
NCP803SN263T1 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NCP803SN263T1G vs NCP803SN263T1 |