Part Details for NCR104102JB by Hokuriku Electric Industry Co Ltd
Overview of NCR104102JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCR104102JB
NCR104102JB CAD Models
NCR104102JB Part Data Attributes
|
NCR104102JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCR104102JB
Hokuriku Electric Industry Co Ltd
Array/Network Resistor, Isolated, 0.031W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0804
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0804 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |