Part Details for NCR92C902-C-100QFP by NCR Corporation
Overview of NCR92C902-C-100QFP by NCR Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for NCR92C902-C-100QFP
NCR92C902-C-100QFP CAD Models
NCR92C902-C-100QFP Part Data Attributes:
|
NCR92C902-C-100QFP
NCR Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR92C902-C-100QFP
NCR Corporation
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NCR MICROELECTRONICS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Low Power Mode | NO | |
Number of DMA Channels | 2 | |
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for NCR92C902-C-100QFP
This table gives cross-reference parts and alternative options found for NCR92C902-C-100QFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR92C902-C-100QFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z16C31120VSC | Serial I/O Controller, 2 Channel(s), 1.25MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | NCR92C902-C-100QFP vs Z16C31120VSC |
NCR92C902-T-84PL | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQCC84 | NCR Corporation | NCR92C902-C-100QFP vs NCR92C902-T-84PL |
NCR92C902-C-84PL | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQCC84 | NCR Corporation | NCR92C902-C-100QFP vs NCR92C902-C-84PL |