Part Details for NCR92C905-160QFP by NCR Corporation
Overview of NCR92C905-160QFP by NCR Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for NCR92C905-160QFP
NCR92C905-160QFP CAD Models
NCR92C905-160QFP Part Data Attributes:
|
NCR92C905-160QFP
NCR Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR92C905-160QFP
NCR Corporation
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NCR MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | ISA | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G160 | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 160 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |