Part Details for NCS20072 by onsemi
Overview of NCS20072 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for NCS20072
NCS20072 CAD Models
NCS20072 Part Data Attributes:
|
NCS20072
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20072
onsemi
IC OP-AMP, Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 1.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3200 | |
Width | 1.6 mm |
Alternate Parts for NCS20072
This table gives cross-reference parts and alternative options found for NCS20072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS20072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272MDREP | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | NCS20072 vs TLC2272MDREP |
TS912BIYD | Low power with CMOS inputs | STMicroelectronics | NCS20072 vs TS912BIYD |
AD8639WARZ | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | NCS20072 vs AD8639WARZ |
OPA2171AIDR | Dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072 vs OPA2171AIDR |
AD8639WARZ-R7 | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | NCS20072 vs AD8639WARZ-R7 |
TLC2272AQDRG4Q1 | Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | NCS20072 vs TLC2272AQDRG4Q1 |
OPA2170AIDR | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072 vs OPA2170AIDR |
OPA2170AID | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072 vs OPA2170AID |
TLV2372IDRG4 | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072 vs TLV2372IDRG4 |
TLC2272AQDRQ1 | Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | NCS20072 vs TLC2272AQDRQ1 |