Part Details for NCS2303SN1T1 by onsemi
Overview of NCS2303SN1T1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCS2303SN1T1
NCS2303SN1T1 CAD Models
NCS2303SN1T1 Part Data Attributes:
|
NCS2303SN1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2303SN1T1
onsemi
COMPARATOR, 7000uV OFFSET-MAX, 1750ns RESPONSE TIME, PDSO6, PLASTIC, SC-59, SOT-23, TSOP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1750 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NCS2303SN1T1
This table gives cross-reference parts and alternative options found for NCS2303SN1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2303SN1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9109ESA+ | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | NCS2303SN1T1 vs MAX9109ESA+ |
NCS2301SN1T1 | IC COMPARATOR, 7000 uV OFFSET-MAX, 1750 ns RESPONSE TIME, PDSO6, PLASTIC, SC-59, SOT-23, TSOP-6, Comparator | onsemi | NCS2303SN1T1 vs NCS2301SN1T1 |
MAX9109EXT+T | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | NCS2303SN1T1 vs MAX9109EXT+T |
MAX9109EUT+T | 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | NCS2303SN1T1 vs MAX9109EUT+T |
MAX909CSA-T | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | NCS2303SN1T1 vs MAX909CSA-T |
MAX909ESA-T | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | NCS2303SN1T1 vs MAX909ESA-T |
MAX909CSA+ | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | NCS2303SN1T1 vs MAX909CSA+ |
MAX9109ESA | Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | NCS2303SN1T1 vs MAX9109ESA |
MAX9109ESA-T | Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | NCS2303SN1T1 vs MAX9109ESA-T |
MAX9109EXT+T | 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | NCS2303SN1T1 vs MAX9109EXT+T |