-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Operational Amplifier, 50 µV Offset, 0.25 µV/°C, Zero-Drift Precision, Low Power, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6357
|
Newark | Op-Amp, 350Khz, 0.16V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:350Khz, Slew Rate:0.16V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCS325SN2T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4505 |
|
$0.2970 / $0.7700 | Buy Now |
DISTI #
42AC1797
|
Newark | Op-Amp, 350Khz, 0.16V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:350Khz, Slew Rate:0.16V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Onsemi NCS325SN2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4760 | Buy Now |
DISTI #
68X4208
|
Newark | Precision Op-Amp/ Reel |Onsemi NCS325SN2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3290 | Buy Now |
DISTI #
NCS325SN2T1GOSCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12978 In Stock |
|
$0.2444 / $0.7400 | Buy Now |
DISTI #
NCS325SN2T1G
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCS325SN2T1G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 102000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
NCS325SN2T1G
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCS325SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2424 / $0.2893 | Buy Now |
DISTI #
863-NCS325SN2T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps PRECISION OP-AMP RoHS: Compliant | 2298 |
|
$0.2420 / $0.7400 | Buy Now |
DISTI #
V36:1790_07296212
|
Arrow Electronics | Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2328 | Americas - 21000 |
|
$0.2348 / $0.2548 | Buy Now |
DISTI #
E02:0323_07700982
|
Arrow Electronics | Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2334 | Europe - 3000 |
|
$0.2391 / $0.2521 | Buy Now |
DISTI #
V72:2272_07296212
|
Arrow Electronics | Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 Container: Cut Strips | Americas - 994 |
|
$0.2573 / $0.7221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS325SN2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS325SN2T1G
onsemi
Single Operational Amplifier, 50 µV Offset, 0.25 µV/°C, Zero-Drift Precision, Low Power, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 501187 | |
Wideband | NO | |
Width | 1.5 mm |