-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5026
|
Newark | Linear Voltage Regulator, Ldo, Adjustable Output, 800 Ma/ Reel Rohs Compliant: Yes |Onsemi NCV33269DTRK5.0G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
NCV33269DTRK5.0GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 800MA DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2099 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
NCV33269DTRK5.0G
|
Avnet Americas | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV33269DTRK5.0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.1917 | Buy Now |
DISTI #
863-NCV33269DTRK5.0G
|
Mouser Electronics | LDO Voltage Regulators ANA 0.8A 5V LDO VREG RoHS: Compliant | 4782 |
|
$0.2310 / $0.5100 | Buy Now |
|
Rochester Electronics | NCV33269 - Fixed Positive LDO Regulator, 5V, 1.35V Dropout, PSSO2 ' RoHS: Compliant Status: Active Min Qty: 1 | 4960 |
|
$0.2355 / $0.2771 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 1210 |
|
$0.3702 / $0.3817 | Buy Now |
DISTI #
NCV33269DTRK5.0G
|
Avnet Silica | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R (Alt: NCV33269DTRK5.0G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV33269DTRK5.0G
|
EBV Elektronik | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R (Alt: NCV33269DTRK5.0G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV33269DTRK5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33269DTRK5.0G
onsemi
Linear Voltage Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCV33269DTRK5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33269DTRK5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269DT-5.0RK | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | NCV33269DTRK5.0G vs MC33269DT-5.0RK |
MC33269DT-5.0R2 | Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | NCV33269DTRK5.0G vs MC33269DT-5.0R2 |
MC33269DTRK-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | NCV33269DTRK5.0G vs MC33269DTRK-5.0 |
MC33269DT-5 | Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | NCV33269DTRK5.0G vs MC33269DT-5 |
MC33269DT-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | NCV33269DTRK5.0G vs MC33269DT-5.0 |
MC33269DT-5.0G | LDO Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NCV33269DTRK5.0G vs MC33269DT-5.0G |
NCV33269DTRK-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | NCV33269DTRK5.0G vs NCV33269DTRK-5.0 |
NCV33269DT-5.0G | Linear Voltage Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NCV33269DTRK5.0G vs NCV33269DT-5.0G |
MC33269DTRK-5.0G | LDO Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NCV33269DTRK5.0G vs MC33269DTRK-5.0G |