Part Details for NCV33274ADTBR2G by onsemi
Overview of NCV33274ADTBR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV33274ADTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4695
|
Newark | Op-Amp, 24Mhz, 10V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:24Mhz, Slew Rate:10V/Μs, Supply Voltage Range:3V To 36V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Onsemi NCV33274ADTBR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $2.0300 | Buy Now |
DISTI #
27M2601
|
Newark | Ic, operational Amplifier, quad, bipolar, sop,14Pin, plastic |Onsemi NCV33274ADTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8230 / $1.1100 | Buy Now |
DISTI #
NCV33274ADTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3784 In Stock |
|
$0.8227 / $1.9600 | Buy Now |
DISTI #
NCV33274ADTBR2G
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV33274ADTBR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8162 / $0.9741 | Buy Now |
DISTI #
NCV33274ADTBR2G
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV33274ADTBR2G) RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32500 Partner Stock |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
863-NCV33274ADTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps ANA HI-SPD/S.S. QUAD O.A RoHS: Compliant | 3935 |
|
$0.8220 / $1.9500 | Buy Now |
|
Future Electronics | NCV3374 Series 18 V 37 mA SMT Monolithic Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
NCV33274ADTBR2G
|
Avnet Asia | OP Amp Quad GP ±18V/36V 14-Pin TSSOP T/R (Alt: NCV33274ADTBR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7743 / $0.8660 | Buy Now |
DISTI #
NCV33274ADTBR2G
|
Avnet Silica | OP Amp Quad GP �18V/36V 14-Pin TSSOP T/R (Alt: NCV33274ADTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV33274ADTBR2G
NCV33274ADTBR2G CAD Models
NCV33274ADTBR2G Part Data Attributes
|
NCV33274ADTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33274ADTBR2G
onsemi
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 19950 | |
Width | 4.4 mm |
Alternate Parts for NCV33274ADTBR2G
This table gives cross-reference parts and alternative options found for NCV33274ADTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33274ADTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL054ACDRG4 | QUAD OP-AMP, 5700uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | NCV33274ADTBR2G vs TL054ACDRG4 |
TL054ACD | Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 0.8-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | NCV33274ADTBR2G vs TL054ACD |
TL054ACDE4 | Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 0.8-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | NCV33274ADTBR2G vs TL054ACDE4 |
MC33274ADTBR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, TSSOP-14, 2500-REEL | onsemi | NCV33274ADTBR2G vs MC33274ADTBR2G |
TL054ACDG4 | Enhanced-JFET Precision Quad Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | NCV33274ADTBR2G vs TL054ACDG4 |
TSH24IDT | High gain bandwidth product bipolar op-amp | STMicroelectronics | NCV33274ADTBR2G vs TSH24IDT |
MC33274AD | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 55-TUBE | onsemi | NCV33274ADTBR2G vs MC33274AD |
NCV33274ADR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NCV33274ADTBR2G vs NCV33274ADR2G |
NCV33274ADR2 | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NCV33274ADTBR2G vs NCV33274ADR2 |
MC33274ADG | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 55-TUBE | onsemi | NCV33274ADTBR2G vs MC33274ADG |