-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High Side Switch with Adjustable Current Limit and Diagnostic Features, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4982
|
Newark | Dual High Side Switch With Adjustable Constant Current And Diagnostic Features/ Reel |Onsemi NCV47823PAAJR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.3000 | Buy Now |
DISTI #
488-NCV47823PAAJR2GCT-ND
|
DigiKey | IC PWR SWTCH BIPOLAR 1:2 14TSSOP Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1493 In Stock |
|
$1.2168 / $2.8700 | Buy Now |
DISTI #
NCV47823PAAJR2G
|
Avnet Americas | Dual High Side Switch with Adjustable Constant Current and Diagnostic Features 350mA 40V Input 14-Pin TSSOP EP T/R - Tape and Reel (Alt: NCV47823PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$1.2915 / $1.4457 | Buy Now |
DISTI #
863-NCV47823PAAJR2G
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL HIGH SIDE SWITCH RoHS: Compliant | 0 |
|
$1.2600 / $2.8600 | Order Now |
DISTI #
NCV47823PAAJR2G
|
Avnet Asia | Dual High Side Switch with Adjustable Constant Current and Diagnostic Features 350mA 40V Input 14-Pin TSSOP EP T/R (Alt: NCV47823PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 0 |
|
$1.1339 / $1.2682 | Buy Now |
DISTI #
NCV47823PAAJR2G
|
Avnet Silica | Dual High Side Switch with Adjustable Constant Current and Diagnostic Features 350mA 40V Input 14-Pin TSSOP EP T/R (Alt: NCV47823PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV47823PAAJR2G
|
EBV Elektronik | Dual High Side Switch with Adjustable Constant Current and Diagnostic Features 350mA 40V Input 14-Pin TSSOP EP T/R (Alt: NCV47823PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV47823PAAJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV47823PAAJR2G
onsemi
Dual High Side Switch with Adjustable Current Limit and Diagnostic Features, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NCV47823PAAJR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV47823PAAJR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2H000BQPWPRQ1 | 40-V, 1-Ω, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | NCV47823PAAJR2G vs TPS2H000BQPWPRQ1 |
PTPS2HB35CQPWPRQ1 | 40V, 35-mOhm, 2-Ch smart high-side switch 16-HTSSOP -40 to 125 | Texas Instruments | NCV47823PAAJR2G vs PTPS2HB35CQPWPRQ1 |
TPS2H000AQPWPRQ1 | 40-V, 1-Ω, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | NCV47823PAAJR2G vs TPS2H000AQPWPRQ1 |
TPS2HB16BQPWPRQ1 | 40-V, 16-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | NCV47823PAAJR2G vs TPS2HB16BQPWPRQ1 |
PTPS2HB35FQPWPRQ1 | 40V, 35-mOhm, 2-Ch Smart High-Side Switch 16-HTSSOP -40 to 125 | Texas Instruments | NCV47823PAAJR2G vs PTPS2HB35FQPWPRQ1 |
PTPS2HB16BQPWPRQ1 | 40-V, 16-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP | Texas Instruments | NCV47823PAAJR2G vs PTPS2HB16BQPWPRQ1 |