Part Details for NCV8170BMX330TCG by onsemi
Overview of NCV8170BMX330TCG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8170BMX330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1405
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:180Mv, No. Of Pins:4Pinsrohs Compliant: Yes |Onsemi NCV8170BMX330TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2240 | Buy Now |
DISTI #
488-NCV8170BMX330TCGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.1677 / $0.5900 | Buy Now |
DISTI #
NCV8170BMX330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8170BMX330TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.1647 / $0.1965 | Buy Now |
DISTI #
863-NCV8170BMX330TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW RoHS: Compliant | 4753 |
|
$0.1670 / $0.5900 | Buy Now |
|
Rochester Electronics | NCV8170 - LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.1646 / $0.1937 | Buy Now |
DISTI #
NCV8170BMX330TCG
|
Avnet Silica | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN T/R (Alt: NCV8170BMX330TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8170BMX330TCG
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN T/R (Alt: NCV8170BMX330TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 69000 |
|
RFQ |
Part Details for NCV8170BMX330TCG
NCV8170BMX330TCG CAD Models
NCV8170BMX330TCG Part Data Attributes
|
NCV8170BMX330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170BMX330TCG
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00792% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCV8170BMX330TCG
This table gives cross-reference parts and alternative options found for NCV8170BMX330TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170BMX330TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8170AMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | NCV8170BMX330TCG vs NCV8170AMX330TCG |
TPS71730QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCV8170BMX330TCG vs TPS71730QDRVRQ1 |
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | NCV8170BMX330TCG vs NCP170AXV330T2G |
NCV8170AXV300T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCV8170BMX330TCG vs NCV8170AXV300T2G |
NCV8170BMX300TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Non-Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | NCV8170BMX330TCG vs NCV8170BMX300TCG |
TCR3DF32 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | NCV8170BMX330TCG vs TCR3DF32 |
TPS71733QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCV8170BMX330TCG vs TPS71733QDRVRQ1 |
NCV8170AXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCV8170BMX330TCG vs NCV8170AXV330T2G |
NCP170BMX330TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL | onsemi | NCV8170BMX330TCG vs NCP170BMX330TCG |
NCP170BXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Non-Auto Discharge, 4000-REEL | onsemi | NCV8170BMX330TCG vs NCP170BXV330T2G |