-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Synchronous SEPIC / Boost Controller, 2 MHz, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7297
|
Newark | 2 Mhz Smps/Reel |Onsemi NCV898031D1R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NCV898031D1R2GCT-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$0.8474 / $2.0000 | Buy Now |
DISTI #
NCV898031D1R2G
|
Avnet Americas | DC/DC Controllers, 1 Output, Boost (Step Up), 3.2 V to 45 V, 8 Pins, NSOIC - Tape and Reel (Alt: NCV898031D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8994 / $1.0068 | Buy Now |
DISTI #
863-NCV898031D1R2G
|
Mouser Electronics | Switching Voltage Regulators 2 MHZ SMPS RoHS: Compliant | 2500 |
|
$0.8470 / $2.0000 | Buy Now |
|
Future Electronics | NCV898031 Series 40 V 2.2 MHz Non-Synchronous SEPIC/Boost Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
NCV898031D1R2G
|
Avnet Asia | DC/DC Controllers, 1 Output, Boost (Step Up), 3.2 V to 45 V, 8 Pins, NSOIC (Alt: NCV898031D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.9282 / $1.0381 | Buy Now |
DISTI #
NCV898031D1R2G
|
Avnet Silica | DC/DC Controllers, 1 Output, Boost (Step Up), 3.2 V to 45 V, 8 Pins, NSOIC (Alt: NCV898031D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV898031D1R2G
|
EBV Elektronik | DC/DC Controllers, 1 Output, Boost (Step Up), 3.2 V to 45 V, 8 Pins, NSOIC (Alt: NCV898031D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV898031D1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV898031D1R2G
onsemi
Non-Synchronous SEPIC / Boost Controller, 2 MHz, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV898031D1R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV898031D1R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3787IUFD#TRPBF | PolyPhase Synchronous Boost Controller | Analog Devices Inc | NCV898031D1R2G vs LTC3787IUFD#TRPBF |
MCP19125-E/MQVAO | Power Supply Management Circuit, Adjustable, 1 Channel | Microchip Technology Inc | NCV898031D1R2G vs MCP19125-E/MQVAO |
MCP19114-E/MJVAO | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC24 | Microchip Technology Inc | NCV898031D1R2G vs MCP19114-E/MJVAO |
MCP19124T-E/MJ | Power Supply Management Circuit | Microchip Technology Inc | NCV898031D1R2G vs MCP19124T-E/MJ |
MCP19125T-E/MQ | Power Supply Management Circuit | Microchip Technology Inc | NCV898031D1R2G vs MCP19125T-E/MQ |
MCP19116T-E/MJ | SWITCHING CONTROLLER | Microchip Technology Inc | NCV898031D1R2G vs MCP19116T-E/MJ |
MCP19114T-E/MJVAO | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC24 | Microchip Technology Inc | NCV898031D1R2G vs MCP19114T-E/MJVAO |
MCP19115-E/MQ | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Microchip Technology Inc | NCV898031D1R2G vs MCP19115-E/MQ |
LM5156QDSSTQ1 | 2.2Mhz wide VIN automotive non-synchronous boost/SEPIC/flyback controller with spread spectrum 12-WSON -40 to 125 | Texas Instruments | NCV898031D1R2G vs LM5156QDSSTQ1 |
LTC3787HUFD#TRPBF | PolyPhase Synchronous Boost Controller | Analog Devices Inc | NCV898031D1R2G vs LTC3787HUFD#TRPBF |