Part Details for NCX2200GMBZ by NXP Semiconductors
Overview of NCX2200GMBZ by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCX2200GMBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8274
|
Newark | Ncx2200Gm/Reel Rohs Compliant: Yes |Nxp NCX2200GMBZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
NCX2200GMBZ
|
Avnet Americas | Low Voltage Comparator Rail-to-Rail I/O 1.3V to 5.5V 6-Pin XSON T/R - Tape and Reel (Alt: NCX2200GMBZ) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NCX2200GMBZ
|
Avnet Silica | (Alt: NCX2200GMBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCX2200GMBZ
NCX2200GMBZ CAD Models
NCX2200GMBZ Part Data Attributes
|
NCX2200GMBZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2200GMBZ
NXP Semiconductors
Comparator, 1 Func, 30000uV Offset-Max, 800ns Response Time, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | XSON-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Response Time-Nom | 800 ns | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |