Part Details for ND3FR16B-R by NKK Switches
Overview of ND3FR16B-R by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ND3FR16B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8771
|
Newark | 8Mm Process Sealed Smt Dip Rotary |Nkk Switches ND3FR16B-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
ND3FR16B-R-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.9028 | Buy Now |
DISTI #
71048317
|
RS | Switch, SMT DIP Rotary, Screwdriver, Hexadecimal,100mA,5VDC, Upright Gull Wing, Reel | NKK Switches ND3FR16B-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $3.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.9700 | Buy Now |
DISTI #
ND3FR16B-R
|
TME | Encoding switch, HEX/BCD, Pos: 16, horizontal, Rcont max: 30mΩ Min Qty: 1 | 0 |
|
$3.6400 / $5.0500 | RFQ |
Part Details for ND3FR16B-R
ND3FR16B-R CAD Models
ND3FR16B-R Part Data Attributes:
|
ND3FR16B-R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
ND3FR16B-R
NKK Switches
Rotary Coded Switch, 16 Positions, Hexadecimal, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | WHITE | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 7.9248 mm | |
Body Height | 5.588 mm | |
Body Length or Diameter | 8.128 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | BRASS | |
Termination Type | SOLDER |