Part Details for NDH8502PX by Texas Instruments
Overview of NDH8502PX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NDH8502PX
NDH8502PX CAD Models
NDH8502PX Part Data Attributes
|
NDH8502PX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDH8502PX
Texas Instruments
2200mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDH8502PX
This table gives cross-reference parts and alternative options found for NDH8502PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDH8502PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDH8502P | 2200mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Rochester Electronics LLC | NDH8502PX vs NDH8502P |
NDH8502PL86Z | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | NDH8502PX vs NDH8502PL86Z |