Part Details for NDS355ANL99Z by Fairchild Semiconductor Corporation
Overview of NDS355ANL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS355ANL99Z
NDS355ANL99Z CAD Models
NDS355ANL99Z Part Data Attributes
|
NDS355ANL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS355ANL99Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SUPERSOT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS355ANL99Z
This table gives cross-reference parts and alternative options found for NDS355ANL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS355ANL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS355AN_NL | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS355ANL99Z vs NDS355AN_NL |
NDS355AND87Z | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | onsemi | NDS355ANL99Z vs NDS355AND87Z |
NDS355ANS62Z | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS355ANL99Z vs NDS355ANS62Z |
NDS355AN | N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.7A, 85mΩ, 3000-REEL | onsemi | NDS355ANL99Z vs NDS355AN |