Part Details for NDT452APL84Z by Fairchild Semiconductor Corporation
Overview of NDT452APL84Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDT452APL84Z
NDT452APL84Z CAD Models
NDT452APL84Z Part Data Attributes
|
NDT452APL84Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDT452APL84Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDT452APL84Z
This table gives cross-reference parts and alternative options found for NDT452APL84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT452APL84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT456P | Power Field-Effect Transistor, 7.5A I(D), 30V, 0.03ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT452APL84Z vs NDT456P |
BSP250,135 | BSP250 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin | Nexperia | NDT452APL84Z vs BSP250,135 |
BSP250,115 | BSP250 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin | NXP Semiconductors | NDT452APL84Z vs BSP250,115 |
BSP250/T3 | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | NDT452APL84Z vs BSP250/T3 |
BSP250-TAPE-13 | TRANSISTOR 3 A, 30 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | NDT452APL84Z vs BSP250-TAPE-13 |
BSP250T/R | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | NDT452APL84Z vs BSP250T/R |
BSP250 | Power Field-Effect Transistor | Nexperia | NDT452APL84Z vs BSP250 |
BSP250,135 | BSP250 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin | NXP Semiconductors | NDT452APL84Z vs BSP250,135 |
FX30ASJ-03 | 30A, 30V, 0.061ohm, P-CHANNEL, Si, POWER, MOSFET, MP-3A, SC-63, 3 PIN | Renesas Electronics Corporation | NDT452APL84Z vs FX30ASJ-03 |
BSP250-T | Power Field-Effect Transistor | Nexperia | NDT452APL84Z vs BSP250-T |