Part Details for NFR25H0001000JA500 by Vishay Intertechnologies
Overview of NFR25H0001000JA500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NFR25H0001000JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6496
|
Newark | Through Hole Metal Film Resistor, Nfr25H Series, 100 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay NFR25H0001000JA500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1603 |
|
$0.1150 / $0.2770 | Buy Now |
DISTI #
NFR25H0001000JA500
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 500 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR25H0001000JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0506 / $0.0643 | Buy Now |
DISTI #
594-NFR25H0001000JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25H 5% A5 100R RoHS: Compliant | 14320 |
|
$0.0460 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
Part Details for NFR25H0001000JA500
NFR25H0001000JA500 CAD Models
NFR25H0001000JA500 Part Data Attributes:
|
NFR25H0001000JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR25H0001000JA500
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.5W, 100ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |