Part Details for NH25M22TE by Nihon Dempa Kogyo Co Ltd
Overview of NH25M22TE by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NH25M22TE
NH25M22TE CAD Models
NH25M22TE Part Data Attributes:
|
NH25M22TE
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NH25M22TE
Nihon Dempa Kogyo Co Ltd
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.003% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 2 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC7,1,350/300/200 | |
Physical Dimension | 25.4mm x 22mm x 12.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.3 W | |
Warm-up Time-Max | 3 Minute |