Part Details for NJ6TB-V by Neutrik USA Inc
Overview of NJ6TB-V by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ6TB-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1456
|
Newark | Jack Tb Stereo Switched - Pcbv W/Cap - Blk Plastic/Gold Rohs Compliant: Yes |Neutrik NJ6TB-V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $5.1200 | Buy Now |
DISTI #
568-NJ6TB-V
|
Mouser Electronics | Phone Connectors JACK TB STEREO SWTCH PC VERT W/CAP BK/GL RoHS: Compliant | 294 |
|
$3.1900 / $4.1600 | Buy Now |
DISTI #
70549109
|
RS | Stereo Jack 1/4in, Switched, PCBV w/cap, blk plastic/gold, Vertical Jacks Series | Neutrik NJ6TB-V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.9800 | RFQ |
|
Onlinecomponents.com | 1/4'' Vertical Jacks - 3 x switching (normalling) stereo jack B-gauge type (T/TN/R/RN/S/SN) Vertical PCB mount panel jack in B-gauge version with gold plated contacts and unique quick fixing cap for rapid panel mounting. Separation of mechanical latch a RoHS: Compliant | 200 Factory Stock |
|
$3.0800 / $4.6900 | Buy Now |
|
Master Electronics | 1/4'' Vertical Jacks - 3 x switching (normalling) stereo jack B-gauge type (T/TN/R/RN/S/SN) Vertical PCB mount panel jack in B-gauge version with gold plated contacts and unique quick fixing cap for rapid panel mounting. Separation of mechanical latch a RoHS: Compliant | 200 Factory Stock |
|
$3.0800 / $4.6900 | Buy Now |
Part Details for NJ6TB-V
NJ6TB-V CAD Models
NJ6TB-V Part Data Attributes:
|
NJ6TB-V
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NJ6TB-V
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |