There are no models available for this part yet.
Overview of NJM2059D by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NJM2059D by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJM2059D-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1000 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
$0.4363 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3644 / $0.5396 | Buy Now |
CAD Models for NJM2059D by Nisshinbo Micro Devices
Part Data Attributes for NJM2059D by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e6
|
Length
|
19 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Slew Rate-Nom
|
2 V/us
|
Supply Current-Max
|
11.3 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
6000
|
Voltage Gain-Min
|
19952.6
|
Width
|
7.62 mm
|
Alternate Parts for NJM2059D
This table gives cross-reference parts and alternative options found for NJM2059D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2059D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2059M | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2059D vs NJM2059M |
NJM2059D | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | NJM2059D vs NJM2059D |
NJM2059M | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, | Nisshinbo Micro Devices | NJM2059D vs NJM2059M |
Related Parts for NJM2059D
-
NJM4741DOperational Amplifiers
-
NJM2374AMSwitching Regulator or Controllers
-
NLX2G66DMUTCGMultiplexers or Switches
-
NDF04N60ZGPower Field-Effect Transistors
-
NIS5135MN1TXGPower Management Circuits
-
NIF5003NT3Peripheral Drivers
-
NCV5500DTADJRKGLinear Regulator ICs
-
NJM3773D2Motion Control Electronics
-
MBR0530T1GRectifier Diodes