Part Details for NJM2884U1-28-TE1 by Nisshinbo Micro Devices
Overview of NJM2884U1-28-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NJM2884U1-28-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2884U1-28
|
Mouser Electronics | LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.8V 2.2uF RoHS: Compliant | 0 |
|
$0.2990 / $0.9100 | Order Now |
Part Details for NJM2884U1-28-TE1
NJM2884U1-28-TE1 CAD Models
NJM2884U1-28-TE1 Part Data Attributes
|
NJM2884U1-28-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2884U1-28-TE1
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.014% | |
Load Regulation-Max | 0.125748% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for NJM2884U1-28-TE1
This table gives cross-reference parts and alternative options found for NJM2884U1-28-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2884U1-28-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2836DL3-29 | Fixed Positive LDO Regulator, 2.9V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2836DL3-29 |
NJM2884U1-29 | Fixed Positive LDO Regulator, 2.9V, 0.28V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2884U1-29 |
NJM2884U1-28 | Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2884U1-28 |
NJM2884AKH1-29 | Fixed Positive LDO Regulator, 2.9V, 0.28V Dropout, BIPolar, PDSO6, 2 X 2 MM, 0.397 MM HEIGTH, ESON-6 | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2884AKH1-29 |
NJM2836DL3-27 | Fixed Positive LDO Regulator, 2.7V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2836DL3-27 |
NJM2836DL3-28 | Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2836DL3-28 |
NJM2884ADL3-29 | Fixed Positive LDO Regulator, 2.9V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2884ADL3-29 |
NJM2884ADL3-27 | Fixed Positive LDO Regulator, 2.7V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2884U1-28-TE1 vs NJM2884ADL3-27 |