-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TO220 | 12671 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM7906FA
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM7906FA
New Japan Radio Co Ltd
Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 6.25 V | |
Output Voltage1-Min | 5.75 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for NJM7906FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7906FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM7906A | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, | New Japan Radio Co Ltd | NJM7906FA vs NJM7906A |
KA7906TU | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM7906FA vs KA7906TU |
UA7906CKC | 6V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220AB, SFM-3 | Texas Instruments | NJM7906FA vs UA7906CKC |
MC7906CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | NJM7906FA vs MC7906CTG |
L7906 | FIXED NEGATIVE REGULATOR, MBFM2 | STMicroelectronics | NJM7906FA vs L7906 |
KA7906TSTU | Fixed Negative Standard Regulator, 6V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM7906FA vs KA7906TSTU |
KA7906 | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM7906FA vs KA7906 |
NTE1963 | Fixed Negative Standard Regulator, 6V, PSFM3, TO-220, 3 PIN | NTE Electronics Inc | NJM7906FA vs NTE1963 |
KA7906TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | NJM7906FA vs KA7906TU |
MC7906CT | 6V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | NJM7906FA vs MC7906CT |