-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A, 50 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6473
|
Newark | 2.0 A, 50 V Dpak Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVNJD2873T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3500 | Buy Now |
DISTI #
96AC1902
|
Newark | Bipolar Xtsr 2A/50V Rohs Compliant: Yes |Onsemi NJVNJD2873T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
488-NJVNJD2873T4GCT-ND
|
DigiKey | TRANS NPN 50V 2A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2034 In Stock |
|
$0.2541 / $0.7700 | Buy Now |
DISTI #
NJVNJD2873T4G
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVNJD2873T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.2521 / $0.3009 | Buy Now |
DISTI #
NJVNJD2873T4G
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVNJD2873T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.2521 / $0.3009 | Buy Now |
DISTI #
863-NJVNJD2873T4G-0
|
Mouser Electronics | Bipolar Transistors - BJT 2.0 A, 50 V NPN Bipolar Power Transistor RoHS: Compliant | 16461 |
|
$0.2540 / $0.5800 | Buy Now |
DISTI #
70467346
|
RS | ON Semi NJVNJD2873T4G NPN Bipolar Transistor, 2 A, 50 V, 3-Pin DPAK | ON Semiconductor NJVNJD2873T4G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5500 | RFQ |
|
Future Electronics | NJD2873T4G Series NPN 50 V 1.68 W Silicon Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | NJD2873T4G Series NPN 50 V 1.68 W Silicon Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 169 |
|
$0.2531 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJVNJD2873T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVNJD2873T4G
onsemi
2.0 A, 50 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
This table gives cross-reference parts and alternative options found for NJVNJD2873T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVNJD2873T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVNJD2873T4G-VF01 | 2.0 A, 50 V NPN Bipolar Power Transistor, 2500-REEL | onsemi | NJVNJD2873T4G vs NJVNJD2873T4G-VF01 |
NJD2873T4 | 2.0 A, 50 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVNJD2873T4G vs NJD2873T4 |
NJD2873RL | 2A, 50V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NJVNJD2873T4G vs NJD2873RL |
NJD2873G | 2A, 50V, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NJVNJD2873T4G vs NJD2873G |
NJD2873T4G | 2.0 A, 50 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVNJD2873T4G vs NJD2873T4G |