-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input OR Gate, SOT-553, 5 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NL17SZ32XV5T2GCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT553 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7972 In Stock |
|
$0.0294 / $0.3000 | Buy Now |
DISTI #
NL17SZ32XV5T2G
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ32XV5T2G) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
863-NL17SZ32XV5T2G
|
Mouser Electronics | Logic Gates 1.65-5.5V Single 2-Input OR RoHS: Compliant | 205 |
|
$0.0290 / $0.3000 | Buy Now |
|
Future Electronics | Single 2-Input OR Gate RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0324 | Buy Now |
|
Bristol Electronics | 7799 |
|
RFQ | ||
|
Quest Components | 6239 |
|
$0.0840 / $0.4200 | Buy Now | |
|
Rochester Electronics | NL17SZ32 - OR Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 353297 |
|
$0.0278 / $0.0327 | Buy Now |
DISTI #
NL17SZ32XV5T2G
|
Avnet Asia | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R (Alt: NL17SZ32XV5T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0199 / $0.0222 | Buy Now |
DISTI #
NL17SZ32XV5T2G
|
Avnet Silica | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R (Alt: NL17SZ32XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NL17SZ32XV5T2G
|
EBV Elektronik | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R (Alt: NL17SZ32XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ32XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ32XV5T2G
onsemi
Single 2-Input OR Gate, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NL17SZ32XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ32XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G32DRLR | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-5X3 -40 to 125 | Texas Instruments | NL17SZ32XV5T2G vs SN74LVC1G32DRLR |
SN74LVC1G32DRLRG4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-5X3 -40 to 125 | Texas Instruments | NL17SZ32XV5T2G vs SN74LVC1G32DRLRG4 |