Part Details for NLV17SZ86DFT2G by onsemi
Overview of NLV17SZ86DFT2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV17SZ86DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0548
|
Newark | Xor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:Nl17Sz86, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV17SZ86DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0480 | Buy Now |
|
Future Electronics | XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 66000Reel |
|
$0.0299 / $0.0338 | Buy Now |
|
ComSIT USA | SINGLE 2-INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 2860 |
|
RFQ |
Part Details for NLV17SZ86DFT2G
NLV17SZ86DFT2G CAD Models
NLV17SZ86DFT2G Part Data Attributes
|
NLV17SZ86DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ86DFT2G
onsemi
Single 2-Input Exclusive OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLV17SZ86DFT2G
This table gives cross-reference parts and alternative options found for NLV17SZ86DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ86DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268824115 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLV17SZ86DFT2G vs 935268824115 |
74LVC1G86SE-7 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | NLV17SZ86DFT2G vs 74LVC1G86SE-7 |
SN74LVC1G86DCKRG4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ86DFT2G vs SN74LVC1G86DCKRG4 |
74LVC1G86GW,165 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NLV17SZ86DFT2G vs 74LVC1G86GW,165 |
SN74LVC1G86DCKR | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ86DFT2G vs SN74LVC1G86DCKR |
74LVC1G86GW | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLV17SZ86DFT2G vs 74LVC1G86GW |
SN74LVC1G86DCKRE4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ86DFT2G vs SN74LVC1G86DCKRE4 |
74LX1G86CTR | TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | NLV17SZ86DFT2G vs 74LX1G86CTR |
74LVC1G86GW-G | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLV17SZ86DFT2G vs 74LVC1G86GW-G |
935268824125 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLV17SZ86DFT2G vs 935268824125 |