Part Details for NLVVHC1G86DTT1G by onsemi
Overview of NLVVHC1G86DTT1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G86DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3650
|
Newark | Xor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:74Vhc1G86, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G86DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for NLVVHC1G86DTT1G
NLVVHC1G86DTT1G CAD Models
NLVVHC1G86DTT1G Part Data Attributes
|
NLVVHC1G86DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G86DTT1G
onsemi
Single 2-Input Exclusive OR Gate, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
Alternate Parts for NLVVHC1G86DTT1G
This table gives cross-reference parts and alternative options found for NLVVHC1G86DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G86DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G86GW,165 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NLVVHC1G86DTT1G vs 74AHC1G86GW,165 |
74AHC1G86GV-Q100,1 | 74AHC1G86-Q100; 74AHCT1G86-Q100 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | NLVVHC1G86DTT1G vs 74AHC1G86GV-Q100,1 |
935245790115 | HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | NLVVHC1G86DTT1G vs 935245790115 |
74AHC1G86GV | XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLVVHC1G86DTT1G vs 74AHC1G86GV |
MC74VHC1G86DBVT1G | Single 2-Input Exclusive OR Gate, 3000-REEL | onsemi | NLVVHC1G86DTT1G vs MC74VHC1G86DBVT1G |
74AHC1G86GV | IC AHC SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | NLVVHC1G86DTT1G vs 74AHC1G86GV |
HD74HC1G86-EL | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | NLVVHC1G86DTT1G vs HD74HC1G86-EL |
MC74VHC1G86DTT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NLVVHC1G86DTT1G vs MC74VHC1G86DTT1 |
MC74VHC1G86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NLVVHC1G86DTT1G vs MC74VHC1G86DFT1 |
MC74VHC1G86DTT1G | Single 2-Input Exclusive OR Gate, TSOP-5, 3000-REEL | onsemi | NLVVHC1G86DTT1G vs MC74VHC1G86DTT1G |