-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMA1212SC
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube - Rail/Tube (Alt: NMA1212SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.4405 | Buy Now |
DISTI #
580-NMA1212SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP DUAL DC/DC RoHS: Compliant | 19 |
|
$4.2900 / $5.0700 | Buy Now |
DISTI #
78399581
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 2290 |
|
$3.7520 / $5.0380 | Buy Now |
DISTI #
78816779
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube Min Qty: 25 Package Multiple: 25 Date Code: 2405 | Americas - 25 |
|
$3.6500 / $4.5420 | Buy Now |
DISTI #
60617099
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 14 |
|
$4.0290 / $5.0460 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
NMA1212SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP DUAL DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 70 In Stock |
|
$3.7600 / $5.0200 | Buy Now |
DISTI #
ICDCDC2498
|
Rutronik | DC/DC Mod 12V to +/-12V 1W 1kV RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Stock DE - 50 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.6500 / $3.9900 | Buy Now |
DISTI #
NMA1212SC
|
Avnet Abacus | Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube (Alt: NMA1212SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
|
Chip1Cloud | Isolated 1W Dual Output DC/DC Converters | 1880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMA1212SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMA1212SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | -12 ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 140 kHz | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for NMA1212SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA1212SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMA1212S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | NMA1212SC vs NMA1212S |