Part Details for NMA1M12SDFSNL by Knowles Capacitors
Overview of NMA1M12SDFSNL by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMA1M12SDFSNL
NMA1M12SDFSNL CAD Models
NMA1M12SDFSNL Part Data Attributes
|
NMA1M12SDFSNL
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMA1M12SDFSNL
Knowles Capacitors
Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Vertical Adjuster, Surface Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 12 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Terminal Shape | SPECIAL |
Alternate Parts for NMA1M12SDFSNL
This table gives cross-reference parts and alternative options found for NMA1M12SDFSNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA1M12SDFSNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMA1J8HVENL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1J8HVENL |
NMA1M12SDE | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1M12SDE |
NMA1F4SDE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.45pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1F4SDE |
NMA1F8SDENL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1F8SDENL |
NMA1M4SDFS | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.45pF Min, 4pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1M4SDFS |
NMA1M8HVFSNL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1M8HVFSNL |
NMA1M12HVFS | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1M12HVFS |
NMA1J8SDFSNL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1J8SDFSNL |
NMA1P4HVFSNL | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.45pF Min, 4pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1P4HVFSNL |
NMA1P8HVENL | Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.5pF Min, 8pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMA1M12SDFSNL vs NMA1P8HVENL |