There are no models available for this part yet.
Overview of NMC-A0603X7R104K50CQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC-A0603X7R104K50CQYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC-A0603X7R104K50
|
Avnet Americas | MULTILAYER CERAMIC CHIP CAPACITOR - Tape and Reel (Alt: NMC-A0603X7R104K50) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0102 / $0.0114 | Buy Now | |
DISTI #
V36:1790_26091516
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2248 | Americas - 116000 |
|
$0.0154 | Buy Now | |
Future Electronics | 0603 50V X7R 104 10% TOL AUTO RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 20000Reel |
|
$0.0166 / $0.0180 | Buy Now | ||
DISTI #
65551043
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2248 | Americas - 116000 |
|
$0.0154 | Buy Now | |
DISTI #
66718417
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 32000 |
|
$0.0230 / $0.0287 | Buy Now | |
DISTI #
C1S527800622758
|
Chip1Stop | Unclassified | 116000 |
|
$0.0163 | Buy Now | |
DISTI #
C1S527800626295
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 32000 |
|
$0.0303 / $0.0334 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0213 / $0.0229 | Buy Now |
CAD Models for NMC-A0603X7R104K50CQYF by NIC Components Corp
Part Data Attributes for NMC-A0603X7R104K50CQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC-A0603X7R104K50CQYF
This table gives cross-reference parts and alternative options found for NMC-A0603X7R104K50CQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-A0603X7R104K50CQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X7R104K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Cal-Chip Electronics | NMC-A0603X7R104K50CQYF vs GMC10X7R104K50NTD |
C0603X7R500-104KNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC-A0603X7R104K50CQYF vs C0603X7R500-104KNR |
CE0603-104-K050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | RCD Components Inc | NMC-A0603X7R104K50CQYF vs CE0603-104-K050RBS |
C0603X7R500-104KPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | NMC-A0603X7R104K50CQYF vs C0603X7R500-104KPBR |
M3253503E2A104KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-A0603X7R104K50CQYF vs M3253503E2A104KRMB |
KGM15BR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-A0603X7R104K50CQYF vs KGM15BR71H104KM |
C0603X7R500-104KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC-A0603X7R104K50CQYF vs C0603X7R500-104KPE |
NMC0603X7R104K50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | NIC Components Corp | NMC-A0603X7R104K50CQYF vs NMC0603X7R104K50TRP |
C0603X7R500-104KPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | NMC-A0603X7R104K50CQYF vs C0603X7R500-104KPBP |
C0603X7R500-104KPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC-A0603X7R104K50CQYF vs C0603X7R500-104KPBE |