Part Details for NMC0201NPO101J25TRPF by NIC Components Corp
Overview of NMC0201NPO101J25TRPF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0201NPO101J25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4078
|
Newark | Cap, 100Pf, 25V, Mlcc, 0201, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:0.6Mm Rohs Compliant: Yes |Nic Components NMC0201NPO101J25TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4079
|
Newark | Cap, 100Pf, 25V, Mlcc, 0201, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:0.6Mm Rohs Compliant: Yes |Nic Components NMC0201NPO101J25TRPF Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4079
|
Avnet Americas | Cap Ceramic 100pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: 18AH4079) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 3 Days Container: Reel | 15000 Partner Stock |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
NMC0201NPO101J25TR
|
Avnet Americas | Cap Ceramic 100pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: NMC0201NPO101J25TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 1230000 Factory Stock |
|
$0.0046 | Buy Now |
DISTI #
18AH4078
|
Avnet Americas | Cap Ceramic 100pF 25V C0G 5% SMD 0201 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.0200 | Buy Now |
DISTI #
V36:1790_16654731
|
Arrow Electronics | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2211 | Americas - 1110000 |
|
$0.0017 / $0.0034 | Buy Now |
|
Future Electronics | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0037 | Buy Now |
DISTI #
73548240
|
Verical | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Date Code: 2211 | Americas - 1110000 |
|
$0.0017 | Buy Now |
DISTI #
16845156
|
Verical | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 615000 |
|
$0.0053 / $0.0067 | Buy Now |
|
Quest Components | 11200 |
|
$0.0084 / $0.0420 | Buy Now |
Part Details for NMC0201NPO101J25TRPF
NMC0201NPO101J25TRPF CAD Models
NMC0201NPO101J25TRPF Part Data Attributes
|
NMC0201NPO101J25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO101J25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO101J25TRPF
This table gives cross-reference parts and alternative options found for NMC0201NPO101J25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO101J25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG101J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NMC0201NPO101J25TRPF vs 0201CG101J250S |
C0603C0G1E101JB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | NMC0201NPO101J25TRPF vs C0603C0G1E101JB |
0201CG101J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NMC0201NPO101J25TRPF vs 0201CG101J250C |
250R05L101JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | NMC0201NPO101J25TRPF vs 250R05L101JV4Y |
GRM0335C1E101JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201NPO101J25TRPF vs GRM0335C1E101JD01J |
250R05L101JV4R | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | NMC0201NPO101J25TRPF vs 250R05L101JV4R |
250R05L101JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | NMC0201NPO101J25TRPF vs 250R05L101JT4Y |
CM03CG101J25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NMC0201NPO101J25TRPF vs CM03CG101J25AT |
CM03CG101J25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | NMC0201NPO101J25TRPF vs CM03CG101J25AT |
02013A101JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201NPO101J25TRPF vs 02013A101JA79A |