Part Details for NMC0402NPO121J50TRPF by NIC Components Corp
Overview of NMC0402NPO121J50TRPF by NIC Components Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402NPO121J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4116
|
Newark | Cap, 120Pf, 50V, Mlcc, 0402, Capacitance:120Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO121J50TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8650 |
|
$0.0020 | Buy Now |
DISTI #
18AH4117
|
Newark | Cap, 120Pf, 50V, Mlcc, 0402, Capacitance:120Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO121J50TRPF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4116
|
Avnet Americas | Cap Ceramic 120pF 50V C0G 5% SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 8650 Partner Stock |
|
$0.0200 | Buy Now |
DISTI #
NMC0402NPO121J50TR
|
Avnet Americas | Cap Ceramic 120pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC0402NPO121J50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0046 | Buy Now |
DISTI #
V72:2272_16249920
|
Arrow Electronics | Cap Ceramic 120pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 20222 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1826 Container: Cut Strips | Americas - 21433 |
|
$0.0049 | Buy Now |
|
Future Electronics | NMC Series 0402 120 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0043 / $0.0052 | Buy Now |
DISTI #
7663029
|
Verical | Cap Ceramic 120pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 190000 |
|
$0.0053 / $0.0067 | Buy Now |
DISTI #
35602829
|
Verical | Cap Ceramic 120pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 20222 Package Multiple: 1 Date Code: 1826 | Americas - 21433 |
|
$0.0049 | Buy Now |
|
Bristol Electronics | 30515 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for NMC0402NPO121J50TRPF
NMC0402NPO121J50TRPF CAD Models
NMC0402NPO121J50TRPF Part Data Attributes
|
NMC0402NPO121J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO121J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPO121J50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO121J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO121J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1H121JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO121J50TRPF vs KGM05ACG1H121JN |
C0G0402121J1HPB | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NMC0402NPO121J50TRPF vs C0G0402121J1HPB |
C0G0402121J1HNB | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NMC0402NPO121J50TRPF vs C0G0402121J1HNB |
KGM05ACG1H121JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO121J50TRPF vs KGM05ACG1H121JH |
LD025A121JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO121J50TRPF vs LD025A121JAX2A |
NMC0402NPO121J50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | NIC Components Corp | NMC0402NPO121J50TRPF vs NMC0402NPO121J50TRP |
C0G0402121J1HSB | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NMC0402NPO121J50TRPF vs C0G0402121J1HSB |
04025A121JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO121J50TRPF vs 04025A121JA79A |
C0G0402121J1HNR | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NMC0402NPO121J50TRPF vs C0G0402121J1HNR |
C0G0402121J1HRB | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NMC0402NPO121J50TRPF vs C0G0402121J1HRB |