Capacitors
NMC0805NPO100G100TRP
NIC Components Corp
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP

Overview of NMC0805NPO100G100TRP by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for NMC0805NPO100G100TRP by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0805NPO100G100TRP by NIC Components Corp

NMC0805NPO100G100TRP
NIC Components Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.35 mm
JESD-609 Code
e0
Length
2 mm
Manufacturer Series
NMC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Series
NMC(NPO)-OLD
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. NMC0805NPO100G100TRP
    NIC Components Corp
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for NMC0805NPO100G100TRP

This table gives cross-reference parts and alternative options found for NMC0805NPO100G100TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO100G100TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805N100G101DM Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805N100G101DM
0805N100G101SHWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805N100G101SHWM
0805N100G101SW Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805N100G101SW
0805N100G101P Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805N100G101P
C0805C0G101-100GPU Ceramic Capacitor, Ceramic, VENKEL LTD NMC0805NPO100G100TRP vs C0805C0G101-100GPU
0805N100G101NTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805N100G101NTM
0805RN100G101NG Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805RN100G101NG
NMC0805NPO100G100TRPF Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp NMC0805NPO100G100TRP vs NMC0805NPO100G100TRPF
0805N100G101YHW-HB Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805N100G101YHW-HB
0805N100G101DH-HS Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Knowles Capacitors NMC0805NPO100G100TRP vs 0805N100G101DH-HS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0805NPO100G100TRP by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0805NPO100G100TRP by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0805NPO100G100TRP would you like to use for your alert(s)?
  • Please alert me when NMC0805NPO100G100TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0805NPO100G100TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0805NPO100G100TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0805NPO100G100TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0805NPO100G100TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0805NPO100G100TRP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: