Part Details for NMC0805X5R685K6.3TRPLP by NIC Components Corp
Overview of NMC0805X5R685K6.3TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0805X5R685K6.3TRPLP
NMC0805X5R685K6.3TRPLP CAD Models
NMC0805X5R685K6.3TRPLP Part Data Attributes:
|
NMC0805X5R685K6.3TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X5R685K6.3TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0805X5R685K6.3TRPLP
This table gives cross-reference parts and alternative options found for NMC0805X5R685K6.3TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X5R685K6.3TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08056D685KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X5R685K6.3TRPLP vs 08056D685KAT4A |
NMC0805X5R685K6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0805X5R685K6.3TRPLP vs NMC0805X5R685K6.3TRPLPF |
NMC0805X5R685K6.3TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805X5R685K6.3TRPLP vs NMC0805X5R685K6.3TRPLP10 |
NMC0805X5R685K6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805X5R685K6.3TRPLP vs NMC0805X5R685K6.3TRP10 |
NMC0805X5R685K6.3TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | NMC0805X5R685K6.3TRPLP vs NMC0805X5R685K6.3TRP10F |
NMC0805X5R685K6.3TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | NMC0805X5R685K6.3TRPLP vs NMC0805X5R685K6.3TRPLP10F |
08056D685KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X5R685K6.3TRPLP vs 08056D685KAT7A |
08056D685KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X5R685K6.3TRPLP vs 08056D685KAT9A |
NMC0805X5R685K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0805X5R685K6.3TRPLP vs NMC0805X5R685K6.3TRPF |