Part Details for NMC27C010Q15 by Texas Instruments
Overview of NMC27C010Q15 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NMC27C010Q15
NMC27C010Q15 CAD Models
NMC27C010Q15 Part Data Attributes:
|
NMC27C010Q15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NMC27C010Q15
Texas Instruments
128KX8 UVPROM, 150ns, CDIP32, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C010Q15
This table gives cross-reference parts and alternative options found for NMC27C010Q15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C010Q15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961405XX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, | Waferscale Integration Inc | NMC27C010Q15 vs 5962-8961405XX |
TMS27C010A-15JL | 1 048 576-Bit Programmable Read-Only Memory 32-CDIP 0 to 70 | Texas Instruments | NMC27C010Q15 vs TMS27C010A-15JL |
TC571000AD-150 | IC 128K X 8 UVPROM, 150 ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | NMC27C010Q15 vs TC571000AD-150 |
UPD27C1001AD-15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | NEC Electronics Group | NMC27C010Q15 vs UPD27C1001AD-15 |
M27C1000-15F6 | 128KX8 UVPROM, 150ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | NMC27C010Q15 vs M27C1000-15F6 |
MBM27C1001-15Z | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 | FUJITSU Semiconductor Limited | NMC27C010Q15 vs MBM27C1001-15Z |
5962-8961405QXX | IC 128K X 8 UVPROM, 150 ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32, Programmable ROM | Texas Instruments | NMC27C010Q15 vs 5962-8961405QXX |
5962-8961405QXX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | NMC27C010Q15 vs 5962-8961405QXX |
NM27C010QM150 | IC 128K X 8 UVPROM, 150 ns, CDIP32, WINDOWED, CERAMIC, DIP-32, Programmable ROM | National Semiconductor Corporation | NMC27C010Q15 vs NM27C010QM150 |
UPD27C1001AD15 | 128KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERDIP-32 | NEC Electronics Group | NMC27C010Q15 vs UPD27C1001AD15 |