Part Details for NMCR1206FG806R by SEI Stackpole Electronics Inc
Overview of NMCR1206FG806R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FG806R
NMCR1206FG806R CAD Models
NMCR1206FG806R Part Data Attributes:
|
NMCR1206FG806R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG806R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,806 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG806R
This table gives cross-reference parts and alternative options found for NMCR1206FG806R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG806R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A8060FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FG806R vs 9C12063A8060FKPF3 |
RCG1206100806R1%EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | NMCR1206FG806R vs RCG1206100806R1%EC |
RK73H2BLTDB8060F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FG806R vs RK73H2BLTDB8060F |
RMC12068061%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCR1206FG806R vs RMC12068061%N |
CQ06W4F8060T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FG806R vs CQ06W4F8060T5E |
SG73P2BTTED8060F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG806R vs SG73P2BTTED8060F |
AR1206FR-07806R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FG806R vs AR1206FR-07806R |
CR1206F48060G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NMCR1206FG806R vs CR1206F48060G |
RC1206FR-13806R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FG806R vs RC1206FR-13806R |
RC1206F8060-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NMCR1206FG806R vs RC1206F8060-07-T70 |