Part Details for NMCR1206FJ16K5 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ16K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ16K5
NMCR1206FJ16K5 CAD Models
NMCR1206FJ16K5 Part Data Attributes
|
NMCR1206FJ16K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ16K5
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,16.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ16K5
This table gives cross-reference parts and alternative options found for NMCR1206FJ16K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ16K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1652-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | NMCR1206FJ16K5 vs MC1206P-1652-FB |
RMEF1206FT16K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCR1206FJ16K5 vs RMEF1206FT16K5 |
1206S4F1652T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ16K5 vs 1206S4F1652T5E |
1206W4F1652T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ16K5 vs 1206W4F1652T5E |
232272911653L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FJ16K5 vs 232272911653L |
CRCW120616K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMCR1206FJ16K5 vs CRCW120616K5FKEA |
FWF06FV-1652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ16K5 vs FWF06FV-1652 |
MC1206-1652-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1206FJ16K5 vs MC1206-1652-FTW |
FCF06FV-1652-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ16K5 vs FCF06FV-1652-W |
WR12X1652FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FJ16K5 vs WR12X1652FQR |