Part Details for NMCR1206FJ68K1 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ68K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ68K1
NMCR1206FJ68K1 CAD Models
NMCR1206FJ68K1 Part Data Attributes
|
NMCR1206FJ68K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ68K1
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,68.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ68K1
This table gives cross-reference parts and alternative options found for NMCR1206FJ68K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ68K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FHF--68K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FJ68K1 vs CR-06FHF--68K1 |
9C12063A6812FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FJ68K1 vs 9C12063A6812FKPF3 |
RMC32K6812FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FJ68K1 vs RMC32K6812FB |
CR32-6812-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCR1206FJ68K1 vs CR32-6812-FL |
WCR1206LF-6812-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NMCR1206FJ68K1 vs WCR1206LF-6812-F-P-LT |
RK73H2BXTED6812F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FJ68K1 vs RK73H2BXTED6812F |
FCF06FS-6812 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ68K1 vs FCF06FS-6812 |
FCF06FS-6812-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ68K1 vs FCF06FS-6812-W |
RS-06K6812FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NMCR1206FJ68K1 vs RS-06K6812FT |
FCF06FV-6812-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ68K1 vs FCF06FV-6812-W |