Part Details for NMCR1206JJ1R00 by SEI Stackpole Electronics Inc
Overview of NMCR1206JJ1R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JJ1R00
NMCR1206JJ1R00 CAD Models
NMCR1206JJ1R00 Part Data Attributes
|
NMCR1206JJ1R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JJ1R00
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JJ1R00
This table gives cross-reference parts and alternative options found for NMCR1206JJ1R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JJ1R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ06W4J010JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206JJ1R00 vs CQ06W4J010JT5E |
RM12J1R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206JJ1R00 vs RM12J1R0CTDK |
9C12063A1R00JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | NMCR1206JJ1R00 vs 9C12063A1R00JLAFT |
RCA12061R00JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206JJ1R00 vs RCA12061R00JNEAIF |
RK73B2BRTBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206JJ1R00 vs RK73B2BRTBK1R0J |
RMGW32-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206JJ1R00 vs RMGW32-1R0JB |
CR-06JL7----1R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206JJ1R00 vs CR-06JL7----1R |
9C12063A1R00JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | NMCR1206JJ1R00 vs 9C12063A1R00JLPF3 |
SG73P2BLBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206JJ1R00 vs SG73P2BLBK1R0J |
AS06JTF1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206JJ1R00 vs AS06JTF1R00 |