Part Details for NMCR1210FJ2K61 by SEI Stackpole Electronics Inc
Overview of NMCR1210FJ2K61 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FJ2K61
NMCR1210FJ2K61 CAD Models
NMCR1210FJ2K61 Part Data Attributes:
|
NMCR1210FJ2K61
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FJ2K61
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,2.61K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FJ2K61
This table gives cross-reference parts and alternative options found for NMCR1210FJ2K61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FJ2K61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1210FT2K61 | RESISTOR, 0.33W, 1%, 100ppm, 2610ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1210FJ2K61 vs NMCT1210FT2K61 |
MC1210-2611-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1210FJ2K61 vs MC1210-2611-FTW |
CR1210F2K61P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NMCR1210FJ2K61 vs CR1210F2K61P05 |
WCR1210-2K61FI | Fixed Resistor, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCR1210FJ2K61 vs WCR1210-2K61FI |
RMGW35K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCR1210FJ2K61 vs RMGW35K2611FB |
CR-10FHF--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCR1210FJ2K61 vs CR-10FHF--2K61 |
CRG1210-U-2611FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NMCR1210FJ2K61 vs CRG1210-U-2611FT |
MC1210P-2611-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1210FJ2K61 vs MC1210P-2611-FT101W |
NMCR1210FG2K61 | RES,SMT,THICK FILM,2.61K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCR1210FJ2K61 vs NMCR1210FG2K61 |
MC1210P-2611-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCR1210FJ2K61 vs MC1210P-2611-FT101 |