Part Details for NMCT0603JG120R by SEI Stackpole Electronics Inc
Overview of NMCT0603JG120R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT0603JG120R
NMCT0603JG120R CAD Models
NMCT0603JG120R Part Data Attributes:
|
NMCT0603JG120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0603JG120R
SEI Stackpole Electronics Inc
RESISTOR, 0.1W, 5%, 100ppm, 120ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCT0603JG120R
This table gives cross-reference parts and alternative options found for NMCT0603JG120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0603JG120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270211121L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | NMCT0603JG120R vs 232270211121L |
RMGW16K121JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCT0603JG120R vs RMGW16K121JTP |
CAS06J121CT | Fixed Resistor, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMCT0603JG120R vs CAS06J121CT |
9C06031A1200JKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NMCT0603JG120R vs 9C06031A1200JKT |
9C06031A1200JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | NMCT0603JG120R vs 9C06031A1200JKAFT |
RCM1608J121ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | NMCT0603JG120R vs RCM1608J121ES |
WR06X121JDLV | Fixed Resistor, 0.1W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | NMCT0603JG120R vs WR06X121JDLV |
RMGW16K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCT0603JG120R vs RMGW16K121JB |
RMC06031205%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | NMCT0603JG120R vs RMC06031205%N |
HQ03WGJ0121T5E | Fixed Resistor, 0.0625W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCT0603JG120R vs HQ03WGJ0121T5E |