Part Details for NMCT0805FT442R by SEI Stackpole Electronics Inc
Overview of NMCT0805FT442R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT0805FT442R
NMCT0805FT442R CAD Models
NMCT0805FT442R Part Data Attributes:
|
NMCT0805FT442R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT442R
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 442ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT442R
This table gives cross-reference parts and alternative options found for NMCT0805FT442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K4420FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCT0805FT442R vs RMC1/10K4420FBA |
RMCF0805FB442R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT442R vs RMCF0805FB442R |
CR0805F442RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NMCT0805FT442R vs CR0805F442RD50 |
RMC08054421%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | NMCT0805FT442R vs RMC08054421%N |
NRCS10F4420TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMCT0805FT442R vs NRCS10F4420TRF |
ASC0805-442RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | NMCT0805FT442R vs ASC0805-442RFT5 |
RMCS1/104421%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT442R vs RMCS1/104421%A |
RMEF0805FT442R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NMCT0805FT442R vs RMEF0805FT442R |
RC0805FR-13442RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FT442R vs RC0805FR-13442RP |
RK73H2AGTPD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT442R vs RK73H2AGTPD4420F |