Part Details for NMCT1206FG2R20 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG2R20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG2R20
NMCT1206FG2R20 CAD Models
NMCT1206FG2R20 Part Data Attributes:
|
NMCT1206FG2R20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG2R20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG2R20
This table gives cross-reference parts and alternative options found for NMCT1206FG2R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG2R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-072R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FG2R20 vs RC1206FR-072R2P |
232272462208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG2R20 vs 232272462208 |
SG73P2BLTDD2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG2R20 vs SG73P2BLTDD2R20F |
CR1206-F/-2R20ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NMCT1206FG2R20 vs CR1206-F/-2R20ELF |
232272472208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG2R20 vs 232272472208 |
NMCR1206FJ2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCT1206FG2R20 vs NMCR1206FJ2R20 |
SG73S2BLTED2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG2R20 vs SG73S2BLTED2R20F |
CR32-2R20-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCT1206FG2R20 vs CR32-2R20-FL |
9C12063A2R20FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | NMCT1206FG2R20 vs 9C12063A2R20FLAFT |
CR-06FP7---2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206FG2R20 vs CR-06FP7---2R2 |