Part Details for NMCT2010FT17R8 by SEI Stackpole Electronics Inc
Overview of NMCT2010FT17R8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT2010FT17R8
NMCT2010FT17R8 CAD Models
NMCT2010FT17R8 Part Data Attributes
|
NMCT2010FT17R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2010FT17R8
SEI Stackpole Electronics Inc
RESISTOR, 0.75W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT2010FT17R8
This table gives cross-reference parts and alternative options found for NMCT2010FT17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2010FT17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTEB17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCT2010FT17R8 vs RK73H2HLTEB17R8F |
RK73H2HTBK17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCT2010FT17R8 vs RK73H2HTBK17R8F |
CR-0AFLF--17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NMCT2010FT17R8 vs CR-0AFLF--17R8 |
MR20X17R8FQL | Fixed Resistor, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT2010FT17R8 vs MR20X17R8FQL |
RMCS1/217.81%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT2010FT17R8 vs RMCS1/217.81%R |
RTT2017R8FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | NMCT2010FT17R8 vs RTT2017R8FE3 |
RMC50K17R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCT2010FT17R8 vs RMC50K17R8FB |
RMC50K17R8FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCT2010FT17R8 vs RMC50K17R8FTE |
RTT2017R8FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | NMCT2010FT17R8 vs RTT2017R8FE4 |
WR20X17R8FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | NMCT2010FT17R8 vs WR20X17R8FQL |