Part Details for NMNT25-12NL by Knowles Capacitors
Overview of NMNT25-12NL by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NMNT25-12NL
NMNT25-12NL CAD Models
NMNT25-12NL Part Data Attributes
|
NMNT25-12NL
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMNT25-12NL
Knowles Capacitors
Variable Capacitor, Poly Tetrafluoroethylene, 6000V, 7pF Min, 25pF Max, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance-Max | 25 pF | |
Capacitance-Min | 7 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMNT25-12NL
This table gives cross-reference parts and alternative options found for NMNT25-12NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMNT25-12NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMNT30FS | Variable Capacitor, Poly Tetrafluoroethylene, 3000V, 4pF Min, 30pF Max, Panel Mount, | Knowles Capacitors | NMNT25-12NL vs NMNT30FS |
NMNT75-5ENL | Variable Capacitor, Poly Tetrafluoroethylene, 2500V, 1pF Min, 75pF Max, Panel Mount, | Knowles Capacitors | NMNT25-12NL vs NMNT75-5ENL |
NMNT15NLFS | Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 15pF Max, Multi-Turn, Vertical Adjuster, Panel Mount | Voltronics Corporation | NMNT25-12NL vs NMNT15NLFS |
AJ10-5E | Variable Capacitor, Poly Tetrafluoroethylene, 2500V, 0.8pF Min, 10pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMNT25-12NL vs AJ10-5E |
NMNT70-15FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 7500V, 6.5pF Min, 70pF Max, Panel Mount, | Knowles Capacitors | NMNT25-12NL vs NMNT70-15FSNL |
NMNT5-8FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 4000V, 0.8pF Min, 5pF Max, Panel Mount, | Knowles Capacitors | NMNT25-12NL vs NMNT5-8FSNL |
AJ20-5E | Variable Capacitor, Poly Tetrafluoroethylene, 2500V, 0.8pF Min, 20pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMNT25-12NL vs AJ20-5E |
NMNT15FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 2000V, 1pF Min, 15pF Max, Panel Mount, | Knowles Capacitors | NMNT25-12NL vs NMNT15FSNL |
NMNT5-8NL | Variable Capacitor, Poly Tetrafluoroethylene, 4000V, 0.8pF Min, 5pF Max, Panel Mount | Voltronics Corporation | NMNT25-12NL vs NMNT5-8NL |
NMNT10-4FS | Variable Capacitor, Poly Tetrafluoroethylene, 2000V, 1pF Min, 10pF Max, Panel Mount, | Knowles Capacitors | NMNT25-12NL vs NMNT10-4FS |