Part Details for NP1300SAT3G by onsemi
Overview of NP1300SAT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP1300SAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NP1300 - Silicon Surge Protector, 160V Max, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 410 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for NP1300SAT3G
NP1300SAT3G CAD Models
NP1300SAT3G Part Data Attributes
|
NP1300SAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP1300SAT3G
onsemi
160V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP1300SAT3G
This table gives cross-reference parts and alternative options found for NP1300SAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP1300SAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGT1300SCT | Silicon Surge Protector, 160V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | NP1300SAT3G vs SGT1300SCT |
PP1500SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | NP1300SAT3G vs PP1500SB |
TISP4145M3BJ | 145V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | NP1300SAT3G vs TISP4145M3BJ |
PP1300SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | NP1300SAT3G vs PP1300SC |
TISP4S160M3BJR-S | Silicon Surge Protector | Bourns Inc | NP1300SAT3G vs TISP4S160M3BJR-S |
P1300SBLRP | Silicon Surge Protector, 160V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | NP1300SAT3G vs P1300SBLRP |
P1300SCMC | Silicon Surge Protector, 160V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP1300SAT3G vs P1300SCMC |
PP1300SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | NP1300SAT3G vs PP1300SB |
P1300SBRP | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | NP1300SAT3G vs P1300SBRP |
TISP4145M3BJ | Silicon Surge Protector, 145V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP1300SAT3G vs TISP4145M3BJ |